Omron E5EN PID Temperature Controller, 48 x 96mm, 3 Output Relay, 100 → 240 V ac Supply Voltage

RS Stock No.: 535-430Brand: OmronManufacturers Part No.: E5EN-R3MT-500-N AC100-240
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 96mm

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Input Type

RTD, Thermocouple

Range

-200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

E5EN

Panel Depth

79.2mm

Country of Origin

China

Product details

E5EN Dual Display Controller (1/8 DIN)

New improved generation of controllers
3 colour change display: red, green and orange
Display 11 segment type
Variable combinations of colours to suit application
Autotune on demand or self-optimisation options which can be used simultaneously
Thermocouple and PT100 sensor inputs combined into one unit (where stated)
Universal thermocouple/platinum resistance thermometer or Analogue current/voltage input
Heat, Cool or Heat/Cool control strategies
Quick set-up through easy-to-use menu structure
Increased security – User selectable password

Common technical data:

Auxiliary outputs: SPNO relay, 250Vac 3A
Dimensions: H48 x W96 x D78 mm (1/8 DIN)
Temperature range: -10 to 55°C

Omron E5N Range

Stock information temporarily unavailable.

€ 340.00

€ 340.00 Each (Exc. Vat)

€ 414.80

€ 414.80 Each (inc. VAT)

Omron E5EN PID Temperature Controller, 48 x 96mm, 3 Output Relay, 100 → 240 V ac Supply Voltage

€ 340.00

€ 340.00 Each (Exc. Vat)

€ 414.80

€ 414.80 Each (inc. VAT)

Omron E5EN PID Temperature Controller, 48 x 96mm, 3 Output Relay, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 96mm

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Input Type

RTD, Thermocouple

Range

-200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

E5EN

Panel Depth

79.2mm

Country of Origin

China

Product details

E5EN Dual Display Controller (1/8 DIN)

New improved generation of controllers
3 colour change display: red, green and orange
Display 11 segment type
Variable combinations of colours to suit application
Autotune on demand or self-optimisation options which can be used simultaneously
Thermocouple and PT100 sensor inputs combined into one unit (where stated)
Universal thermocouple/platinum resistance thermometer or Analogue current/voltage input
Heat, Cool or Heat/Cool control strategies
Quick set-up through easy-to-use menu structure
Increased security – User selectable password

Common technical data:

Auxiliary outputs: SPNO relay, 250Vac 3A
Dimensions: H48 x W96 x D78 mm (1/8 DIN)
Temperature range: -10 to 55°C

Omron E5N Range