Omron E5EN Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Position-proportional <BR/>relay output,

RS Stock No.: 215-4015Brand: OmronManufacturers Part No.: E5ENHPRR2BMD500ACDC24
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Position-proportional <BR/>relay output, Relay

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

2

Control Type

ON/OFF, PID, Proportional Valve

Mounting Type

Panel Mount

Series

E5EN

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Stock information temporarily unavailable.

€ 638.56

€ 638.56 Each (Exc. Vat)

€ 779.04

€ 779.04 Each (inc. VAT)

Omron E5EN Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Position-proportional <BR/>relay output,

€ 638.56

€ 638.56 Each (Exc. Vat)

€ 779.04

€ 779.04 Each (inc. VAT)

Omron E5EN Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Position-proportional <BR/>relay output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Position-proportional <BR/>relay output, Relay

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

2

Control Type

ON/OFF, PID, Proportional Valve

Mounting Type

Panel Mount

Series

E5EN

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block