Omron E5GC Panel Mount PID Temperature Controller, 24 x 48mm 1 Input, 1 Output SSR, Solid State Relay, Logic, 24 V

RS tootekood: 215-4019Bränd: OmronTootja Part nr.: E5GC-QX1DCM-000Distrelec Article No.: 30229047
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

24 V ac/dc

Size

24 x 48mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-200 → +2300 °C

Control Type

ON/OFF, PID, 2-PID Controller

IP Rating

IP00, IP20, IP66

Additional Functionality

ON/OFF, PID Controller

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Series

E5GC

Termination Type

Push In

Distrelec Product Id

30229047

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 240,66

€ 240,66 tk (ilma käibemaksuta)

€ 298,42

€ 298,42 tk (koos käibemaksuga)

Omron E5GC Panel Mount PID Temperature Controller, 24 x 48mm 1 Input, 1 Output SSR, Solid State Relay, Logic, 24 V

€ 240,66

€ 240,66 tk (ilma käibemaksuta)

€ 298,42

€ 298,42 tk (koos käibemaksuga)

Omron E5GC Panel Mount PID Temperature Controller, 24 x 48mm 1 Input, 1 Output SSR, Solid State Relay, Logic, 24 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

24 V ac/dc

Size

24 x 48mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-200 → +2300 °C

Control Type

ON/OFF, PID, 2-PID Controller

IP Rating

IP00, IP20, IP66

Additional Functionality

ON/OFF, PID Controller

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Series

E5GC

Termination Type

Push In

Distrelec Product Id

30229047

Päritoluriik

China