Omron Through Beam Photoelectric Sensor

RS Stock No.: 808-8635Brand: OmronManufacturers Part No.: EE-SX1105
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Detection Type

Through Beam

Output Type

Digital

Terminal Type

PCB Pin

Maximum Current

50 mA

Response Time

10 μs

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Product details

Slotted Optical Switch, EE-S Series

Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.

Slotted Optical Switches, Omron

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 250) (Exc. Vat)

Omron Through Beam Photoelectric Sensor

Price on Asking

Each (In a Pack of 250) (Exc. Vat)

Omron Through Beam Photoelectric Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Detection Type

Through Beam

Output Type

Digital

Terminal Type

PCB Pin

Maximum Current

50 mA

Response Time

10 μs

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Product details

Slotted Optical Switch, EE-S Series

Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.

Slotted Optical Switches, Omron

You may be interested in