Technical Document
Specifications
Brand
OmronOutput Type
NPN
Light Source
Infrared LED
IP Rating
IP50
Housing Material
Polybutylene Phthalate
Country of Origin
Japan
Product details
EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.
Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Suitable connectors are stock numbers 219-2448 and 219-2454
€ 27.10
€ 27.10 Each (Exc. Vat)
€ 33.06
€ 33.06 Each (inc. VAT)
1
€ 27.10
€ 27.10 Each (Exc. Vat)
€ 33.06
€ 33.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 27.10 |
5 - 9 | € 26.30 |
10+ | € 25.20 |
Technical Document
Specifications
Brand
OmronOutput Type
NPN
Light Source
Infrared LED
IP Rating
IP50
Housing Material
Polybutylene Phthalate
Country of Origin
Japan
Product details
EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.
Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Suitable connectors are stock numbers 219-2448 and 219-2454