Omron 50 → 300 mm Colour Vision Sensor - 5 MP

RS Stock No.: 215-5473Brand: OmronManufacturers Part No.: F430F000M50CSWA
brand-logo
View all in Vision Sensors

Technical Document

Specifications

Brand

Omron

Light Source

White LED

Imaging Technology

CMOS

Vision Color Type

Colour

Detection Range

50 → 300 mm

Resolution

5 MP

Electrical Connection

EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C

Stock information temporarily unavailable.

€ 3,484.00

€ 3,484.00 Each (Exc. Vat)

€ 4,250.48

€ 4,250.48 Each (inc. VAT)

Omron 50 → 300 mm Colour Vision Sensor - 5 MP

€ 3,484.00

€ 3,484.00 Each (Exc. Vat)

€ 4,250.48

€ 4,250.48 Each (inc. VAT)

Omron 50 → 300 mm Colour Vision Sensor - 5 MP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Light Source

White LED

Imaging Technology

CMOS

Vision Color Type

Colour

Detection Range

50 → 300 mm

Resolution

5 MP

Electrical Connection

EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C