Omron Colour Vision Sensor - 752 x 480 pixels

RS Stock No.: 146-6120Brand: OmronManufacturers Part No.: FQ2-S25100N
brand-logo
View all in Vision Sensors

Technical Document

Specifications

Brand

Omron

Light Source

White Light

Imaging Technology

CMOS

Vision Color Type

Colour

Resolution

752 x 480 Pixels

Output Type

PNP

Communication Protocol

IO-LINK

Supply Voltage

21.6 → 26.4 V dc

Maximum Current

2.4 A

Terminal Type

Cable

Housing Material

PBT, PC, SUS

IP Rating

IP67

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

€ 3,117.59

€ 3,117.59 Each (Exc. Vat)

€ 3,865.81

€ 3,865.81 Each (inc. VAT)

Omron Colour Vision Sensor - 752 x 480 pixels

€ 3,117.59

€ 3,117.59 Each (Exc. Vat)

€ 3,865.81

€ 3,865.81 Each (inc. VAT)

Omron Colour Vision Sensor - 752 x 480 pixels

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Light Source

White Light

Imaging Technology

CMOS

Vision Color Type

Colour

Resolution

752 x 480 Pixels

Output Type

PNP

Communication Protocol

IO-LINK

Supply Voltage

21.6 → 26.4 V dc

Maximum Current

2.4 A

Terminal Type

Cable

Housing Material

PBT, PC, SUS

IP Rating

IP67

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C