Omron Plug In Relay, 24V dc Coil, 10A Switching Current, SPDT

RS tootekood: 215-7846Bränd: OmronTootja Part nr.: G2R-1-SND-AP3 DC24(S)
brand-logo
Kuva kõik kategoorias Power Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Coil Resistance

1113 Ω

Coil Power

530mW

Series

G2R-1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Contact Material

AgSnIn + Au

Standards Met

UL, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 17,10

€ 17,10 tk (ilma käibemaksuta)

€ 20,86

€ 20,86 tk (koos käibemaksuga)

Omron Plug In Relay, 24V dc Coil, 10A Switching Current, SPDT

€ 17,10

€ 17,10 tk (ilma käibemaksuta)

€ 20,86

€ 20,86 tk (koos käibemaksuga)

Omron Plug In Relay, 24V dc Coil, 10A Switching Current, SPDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Coil Resistance

1113 Ω

Coil Power

530mW

Series

G2R-1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Contact Material

AgSnIn + Au

Standards Met

UL, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more