Omron DIN Rail Non-Latching Relay, 24V ac/dc Coil, 6A Switching Current, SPDT

RS tootekood: 153-400Bränd: OmronTootja Part nr.: G2RV-SL500 AC/DC24
brand-logo
Kuva kõik kategoorias Power Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Terminal Type

Push In

Coil Resistance

1.84 kΩ

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Series

G2RV

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Application

Compact

Päritoluriik

Malaysia

Toote üksikasjad

G2RV Slim Relay with Push-in Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 16,30

€ 16,30 tk (ilma käibemaksuta)

€ 20,21

€ 20,21 tk (koos käibemaksuga)

Omron DIN Rail Non-Latching Relay, 24V ac/dc Coil, 6A Switching Current, SPDT

€ 16,30

€ 16,30 tk (ilma käibemaksuta)

€ 20,21

€ 20,21 tk (koos käibemaksuga)

Omron DIN Rail Non-Latching Relay, 24V ac/dc Coil, 6A Switching Current, SPDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 16,30
5 - 9€ 15,80
10+€ 15,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Terminal Type

Push In

Coil Resistance

1.84 kΩ

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Series

G2RV

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Application

Compact

Päritoluriik

Malaysia

Toote üksikasjad

G2RV Slim Relay with Push-in Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada