Omron Solid State Relay, 10 (With Heatsink) A, 4 (Without Heatsink) A Load, DIN Rail Mount, 220 V dc Load, 32 V dc

RS tootekood: 828-6814Bränd: OmronTootja Part nr.: G3NA-D210B-DC5/24
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Maximum Load Current

10 (With Heatsink) A, 4 (Without Heatsink) A

Mounting Type

DIN Rail

Maximum Load Voltage

220 V dc

Minimum Load Voltage

4 V dc

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Non-Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.1 A

Terminal Type

Screw

Contact Configuration

SPST

Output Device

Photocoupler

Maximum Turn On Time

1 ms

Load Voltage Range

4 → 220V dc

Dimensions

43 x 27 x 58mm

Height

58mm

Off State Leakage Current

5 mA

Length

43mm

Operating Temperature Range

-30 → +80°C

Depth

27mm

Toote üksikasjad

G3NA Series

Omron G3NA Hockey-puck-style solid state relays available in a wide range of currents and voltage (5 to 90A, max 660V ac)

Teid võib huvitada
Omron G3NA Series Solid State Relay, DIN Rail Mount
€ 102,30tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 48,80

€ 48,80 tk (ilma käibemaksuta)

€ 60,51

€ 60,51 tk (koos käibemaksuga)

Omron Solid State Relay, 10 (With Heatsink) A, 4 (Without Heatsink) A Load, DIN Rail Mount, 220 V dc Load, 32 V dc

€ 48,80

€ 48,80 tk (ilma käibemaksuta)

€ 60,51

€ 60,51 tk (koos käibemaksuga)

Omron Solid State Relay, 10 (With Heatsink) A, 4 (Without Heatsink) A Load, DIN Rail Mount, 220 V dc Load, 32 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 48,80
5 - 9€ 46,50
10+€ 44,60
Teid võib huvitada
Omron G3NA Series Solid State Relay, DIN Rail Mount
€ 102,30tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Maximum Load Current

10 (With Heatsink) A, 4 (Without Heatsink) A

Mounting Type

DIN Rail

Maximum Load Voltage

220 V dc

Minimum Load Voltage

4 V dc

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Non-Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.1 A

Terminal Type

Screw

Contact Configuration

SPST

Output Device

Photocoupler

Maximum Turn On Time

1 ms

Load Voltage Range

4 → 220V dc

Dimensions

43 x 27 x 58mm

Height

58mm

Off State Leakage Current

5 mA

Length

43mm

Operating Temperature Range

-30 → +80°C

Depth

27mm

Toote üksikasjad

G3NA Series

Omron G3NA Hockey-puck-style solid state relays available in a wide range of currents and voltage (5 to 90A, max 660V ac)

Teid võib huvitada
Omron G3NA Series Solid State Relay, DIN Rail Mount
€ 102,30tk (ilma käibemaksuta)