Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronCoil Voltage
5V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
2A
Terminal Type
Through Hole
Length
35.4mm
Coil Resistance
69 Ω
Height
8.4mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
10.1mm
Maximum Switching Power AC
125VA
Maximum Switching Power DC
60 W
Application
Power
P.O.A.
Tootmispakett (Tuub)
1
P.O.A.
Tootmispakett (Tuub)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronCoil Voltage
5V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
2A
Terminal Type
Through Hole
Length
35.4mm
Coil Resistance
69 Ω
Height
8.4mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
10.1mm
Maximum Switching Power AC
125VA
Maximum Switching Power DC
60 W
Application
Power