Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronAccessory Type
Contact Block
For Use With
G7Z Series
Contact Configuration
DPST
Mounting Type
DIN Rail
Päritoluriik
Japan
Toote üksikasjad
High Capacity Power Relays with Auxiliary Contact Block - G7Z
These Power Relays come with auxiliary contact block included. Additional auxiliary contact blocks can be bought separately.
Approvals
UL, CSA
€ 23,90
€ 23,90 tk (ilma käibemaksuta)
€ 29,64
€ 29,64 tk (koos käibemaksuga)
1
€ 23,90
€ 23,90 tk (ilma käibemaksuta)
€ 29,64
€ 29,64 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 23,90 |
5 - 9 | € 22,80 |
10+ | € 21,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronAccessory Type
Contact Block
For Use With
G7Z Series
Contact Configuration
DPST
Mounting Type
DIN Rail
Päritoluriik
Japan
Toote üksikasjad
High Capacity Power Relays with Auxiliary Contact Block - G7Z
These Power Relays come with auxiliary contact block included. Additional auxiliary contact blocks can be bought separately.
Approvals
UL, CSA