Omron G9SA Time Delay Safety Relay, 24V ac/dc, Single/Dual-Channel, 3 Safety Contacts

RS Stock No.: 549-546Brand: OmronManufacturers Part No.: G9SA-321-T15 AC/DC24
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V ac/dc

Number of Channels

1, 2

Safety Contacts

3

Function

Time Delay

Auxiliary Contacts

1

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

Series

G9SA

Width

45mm

Depth

111mm

Performance Level

e

Length

76mm

Country of Origin

China

Product details

G9SA, Safety Relays, Expandable

The G9SA family offers a line-up of compact and expandable safety relay units. Modules with safe OFF-delay timing are available as well as a two hand controller. Simple multiplication of safety contacts is possible by using the connection on the front.

45mm wide housing, expansion units are 17.5mm wide
Both DIN mount and screw mount are possible
Safe OFF-delay timer model with 1-15s delay (in 1s steps)
Simple expansion connection
Certification up to category 4 according to EN954-1 depending on the application
Suitable for PNP OSSD outputs of safety sensors, F3SN, F3SH, F3S-B, F3S-TGR, F3SL

Approvals

UL, CSA

Standards

EN954-1, EN60204-1, EN574 (-TH301), UL508, CSA C22.2 No. 14

You may be interested in
Stock information temporarily unavailable.

€ 400.00

€ 400.00 Each (Exc. Vat)

€ 488.00

€ 488.00 Each (inc. VAT)

Omron G9SA Time Delay Safety Relay, 24V ac/dc, Single/Dual-Channel, 3 Safety Contacts

€ 400.00

€ 400.00 Each (Exc. Vat)

€ 488.00

€ 488.00 Each (inc. VAT)

Omron G9SA Time Delay Safety Relay, 24V ac/dc, Single/Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V ac/dc

Number of Channels

1, 2

Safety Contacts

3

Function

Time Delay

Auxiliary Contacts

1

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

Series

G9SA

Width

45mm

Depth

111mm

Performance Level

e

Length

76mm

Country of Origin

China

Product details

G9SA, Safety Relays, Expandable

The G9SA family offers a line-up of compact and expandable safety relay units. Modules with safe OFF-delay timing are available as well as a two hand controller. Simple multiplication of safety contacts is possible by using the connection on the front.

45mm wide housing, expansion units are 17.5mm wide
Both DIN mount and screw mount are possible
Safe OFF-delay timer model with 1-15s delay (in 1s steps)
Simple expansion connection
Certification up to category 4 according to EN954-1 depending on the application
Suitable for PNP OSSD outputs of safety sensors, F3SN, F3SH, F3S-B, F3S-TGR, F3SL

Approvals

UL, CSA

Standards

EN954-1, EN60204-1, EN574 (-TH301), UL508, CSA C22.2 No. 14

You may be interested in