Omron K3MA LCD Digital Panel Multi-Function Meter for Frequency, 48mm x 96mm

RS tootekood: 611-7766Bränd: OmronTootja Part nr.: K3MA-F-A2 100-240VAC
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Properties Measured

Frequency

Display Type

LCD

Cutout Height

48mm

Cutout Width

96mm

Depth

80mm

Number Of Digits

5

Supply Voltage

100 → 240 V ac

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

0.05 → 30Hz

Series

K3MA

Meter Type

Frequency/Rate

Päritoluriik

China

Toote üksikasjad

K3MA-F Frequency Panel Meter

Omron K3MA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 315,33

€ 315,33 tk (ilma käibemaksuta)

€ 391,01

€ 391,01 tk (koos käibemaksuga)

Omron K3MA LCD Digital Panel Multi-Function Meter for Frequency, 48mm x 96mm

€ 315,33

€ 315,33 tk (ilma käibemaksuta)

€ 391,01

€ 391,01 tk (koos käibemaksuga)

Omron K3MA LCD Digital Panel Multi-Function Meter for Frequency, 48mm x 96mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Properties Measured

Frequency

Display Type

LCD

Cutout Height

48mm

Cutout Width

96mm

Depth

80mm

Number Of Digits

5

Supply Voltage

100 → 240 V ac

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

0.05 → 30Hz

Series

K3MA

Meter Type

Frequency/Rate

Päritoluriik

China

Toote üksikasjad

K3MA-F Frequency Panel Meter

Omron K3MA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada