Omron Plug In Power Relay, 12V dc Coil, 10A Switching Current, 4PDT

RS tootekood: 329-834Bränd: OmronTootja Part nr.: LY4 12VDC
brand-logo
Kuva kõik kategoorias Power Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

4

Series

LY4

Latching

No

Terminal Type

Plug In

Length

28mm

Coil Resistance

100Ω

Coil Power

1.5W

Height

42.4mm

Minimum Operating Temperature

-25°C

Depth

41.5mm

Maximum Operating Temperature

+40°C

Contact Material

Ag Alloy

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.1 kVA

Application

General Purpose

Päritoluriik

Indonesia

Toote üksikasjad

LY Series

Approvals

VDE, UL, CSA, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 27,80

€ 27,80 tk (ilma käibemaksuta)

€ 34,47

€ 34,47 tk (koos käibemaksuga)

Omron Plug In Power Relay, 12V dc Coil, 10A Switching Current, 4PDT

€ 27,80

€ 27,80 tk (ilma käibemaksuta)

€ 34,47

€ 34,47 tk (koos käibemaksuga)

Omron Plug In Power Relay, 12V dc Coil, 10A Switching Current, 4PDT

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 27,80
5 - 9€ 26,90
10+€ 25,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

4

Series

LY4

Latching

No

Terminal Type

Plug In

Length

28mm

Coil Resistance

100Ω

Coil Power

1.5W

Height

42.4mm

Minimum Operating Temperature

-25°C

Depth

41.5mm

Maximum Operating Temperature

+40°C

Contact Material

Ag Alloy

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.1 kVA

Application

General Purpose

Päritoluriik

Indonesia

Toote üksikasjad

LY Series

Approvals

VDE, UL, CSA, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more