Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronCoil Voltage
48V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
4
Latching
No
Terminal Type
Quick Connect
Length
28mm
Coil Resistance
1600Ω
Height
42.4mm
Minimum Operating Temperature
-25°C
Series
LY4
Maximum Operating Temperature
+40°C
Depth
41.5mm
Maximum Switching Power AC
1.1 kVA
Maximum Switching Power DC
240 W
Maximum Switching Power (AC)
1.1 kVA
Application
General Purpose
Toote üksikasjad
Miniature industrial relays - LY Series
Approvals
UL, CSA, VDE and SEV
€ 33,10
€ 33,10 tk (ilma käibemaksuta)
€ 40,38
€ 40,38 tk (koos käibemaksuga)
1
€ 33,10
€ 33,10 tk (ilma käibemaksuta)
€ 40,38
€ 40,38 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 33,10 |
5 - 9 | € 31,60 |
10+ | € 30,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronCoil Voltage
48V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
4
Latching
No
Terminal Type
Quick Connect
Length
28mm
Coil Resistance
1600Ω
Height
42.4mm
Minimum Operating Temperature
-25°C
Series
LY4
Maximum Operating Temperature
+40°C
Depth
41.5mm
Maximum Switching Power AC
1.1 kVA
Maximum Switching Power DC
240 W
Maximum Switching Power (AC)
1.1 kVA
Application
General Purpose
Toote üksikasjad
Miniature industrial relays - LY Series
Approvals
UL, CSA, VDE and SEV