Omron Plug In Power Relay, 24V dc Coil, 10A Switching Current, 4PDT

RS Stock No.: 827-7898Brand: OmronManufacturers Part No.: LY4N-D2 24VDC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

4

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

41.5mm

Coil Resistance

350Ω

Coil Power

1.5W

Height

28mm

Life

100000000 (Mechanical) Operations, 200000 (Electrical) Operations

Contact Material

Silver Alloy

Standards Met

CE, CSA

Minimum Operating Temperature

-25°C

Series

LY4N

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Maximum Switching Power AC

1.1 kVA

Maximum Switching Power DC

240 W

Application

General Purpose, Power

Product details

LY Series

Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm

Approvals

VDE, UL, CSA, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 54.50

€ 54.50 Each (Exc. Vat)

€ 67.58

€ 67.58 Each (inc. VAT)

Omron Plug In Power Relay, 24V dc Coil, 10A Switching Current, 4PDT

€ 54.50

€ 54.50 Each (Exc. Vat)

€ 67.58

€ 67.58 Each (inc. VAT)

Omron Plug In Power Relay, 24V dc Coil, 10A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 54.50
5 - 9€ 52.00
10+€ 50.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

4

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

41.5mm

Coil Resistance

350Ω

Coil Power

1.5W

Height

28mm

Life

100000000 (Mechanical) Operations, 200000 (Electrical) Operations

Contact Material

Silver Alloy

Standards Met

CE, CSA

Minimum Operating Temperature

-25°C

Series

LY4N

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Maximum Switching Power AC

1.1 kVA

Maximum Switching Power DC

240 W

Application

General Purpose, Power

Product details

LY Series

Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm

Approvals

VDE, UL, CSA, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in