Omron NB Series Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240

RS Stock No.: 821-1788Brand: OmronManufacturers Part No.: NB3Q-TW00B
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NB

Display Type

TFT LCD

Manufacturer Part No.

NB3Q-TW00B

Display Resolution

320 x 240

Number of Ports

1

Port Type

RS-232C

Onboard Memory

128 MB

Backlighting

Yes

Display Size

3.5 in

IP Rating

IP65

Width

103.8mm

Length

128.8mm

Depth

52.8mm

Maximum Operating Temperature

+50°C

Supply Voltage

20.4 → 27.6 V dc

Minimum Operating Temperature

0°C

Dimensions

128.8 x 103.8 x 52.8 mm

Display Colour

Colour

Country of Origin

Netherlands

Stock information temporarily unavailable.

€ 750.00

€ 750.00 Each (Exc. Vat)

€ 915.00

€ 915.00 Each (inc. VAT)

Omron NB Series Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240

€ 750.00

€ 750.00 Each (Exc. Vat)

€ 915.00

€ 915.00 Each (inc. VAT)

Omron NB Series Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NB

Display Type

TFT LCD

Manufacturer Part No.

NB3Q-TW00B

Display Resolution

320 x 240

Number of Ports

1

Port Type

RS-232C

Onboard Memory

128 MB

Backlighting

Yes

Display Size

3.5 in

IP Rating

IP65

Width

103.8mm

Length

128.8mm

Depth

52.8mm

Maximum Operating Temperature

+50°C

Supply Voltage

20.4 → 27.6 V dc

Minimum Operating Temperature

0°C

Dimensions

128.8 x 103.8 x 52.8 mm

Display Colour

Colour

Country of Origin

Netherlands