Omron Socket For Use With H3RN Series

RS Stock No.: 260-4446Brand: OmronManufacturers Part No.: P2R-057P
brand-logo
View all in Panel Meter Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

Socket

For Use With

H3RN Series

Country of Origin

China

Product details

Ultra-slim Multifunction Relay Timer - H3RN

• Functions - 143, 421, 611, 612 (for explanation of these functions refer to introductory pages in the 'Timers' section).
• Ultra slim 13 mm design, for G2R relay socket.
• Dimensions W46mm, D13mm, H29 mm.
• Creepage and Clearance 1.5 mm; 2.5 mm.
• Operating Accuracy +/- 1% FS max
• Switching Voltage 250 Vac.

Approvals

UL recognised component, CSA certified

Standards

EN61812-1

You may be interested in
Stock information temporarily unavailable.

€ 4.89

€ 4.89 Each (Exc. Vat)

€ 6.06

€ 6.06 Each (inc. VAT)

Omron Socket For Use With H3RN Series

€ 4.89

€ 4.89 Each (Exc. Vat)

€ 6.06

€ 6.06 Each (inc. VAT)

Omron Socket For Use With H3RN Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 4.89
5 - 9€ 4.65
10+€ 4.50
You may be interested in

Technical Document

Specifications

Brand

Omron

Accessory Type

Socket

For Use With

H3RN Series

Country of Origin

China

Product details

Ultra-slim Multifunction Relay Timer - H3RN

• Functions - 143, 421, 611, 612 (for explanation of these functions refer to introductory pages in the 'Timers' section).
• Ultra slim 13 mm design, for G2R relay socket.
• Dimensions W46mm, D13mm, H29 mm.
• Creepage and Clearance 1.5 mm; 2.5 mm.
• Operating Accuracy +/- 1% FS max
• Switching Voltage 250 Vac.

Approvals

UL recognised component, CSA certified

Standards

EN61812-1

You may be interested in