Omron Label for use with G2RV Series, 30 pieces

RS Stock No.: 613-4345Brand: OmronManufacturers Part No.: R99-15 for G2RV
brand-logo
View all in Relay Labels

Technical Document

Specifications

Brand

Omron

Accessory Type

Label

For Use With

G2RV Series

Pack Quantity

30

Material

Plastic

Product details

G2RV Screw-terminal Connection Series

Slim 6mm wide DIN-rail mounting design
Flat-blade screwdriver connection terminals
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm

€ 1.70

€ 1.70 1 Bag of 30 (Exc. Vat)

€ 2.11

€ 2.11 1 Bag of 30 (inc. VAT)

Omron Label for use with G2RV Series, 30 pieces

€ 1.70

€ 1.70 1 Bag of 30 (Exc. Vat)

€ 2.11

€ 2.11 1 Bag of 30 (inc. VAT)

Omron Label for use with G2RV Series, 30 pieces

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Accessory Type

Label

For Use With

G2RV Series

Pack Quantity

30

Material

Plastic

Product details

G2RV Screw-terminal Connection Series

Slim 6mm wide DIN-rail mounting design
Flat-blade screwdriver connection terminals
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm