Omron S8FS-G Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 5V dc dc Output, 6A Output, 30W

RS tootekood: 166-6771Bränd: OmronTootja Part nr.: S8FS-G03005CDDistrelec Article No.: 30132915
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Series

S8FS-G

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Dimensions

137 x 88.2 x 36.2mm

Width

137mm

Depth

88mm

Height

36mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Efficiency

81%

Ripple And Noise

50mV Pk-Pk

MTBF

135000h

Output Voltage Adjustment Range

-10 → +15%

Load Regulation

1%

Maximum Temperature

+70°C

Standards Met

CE, CSA C22.2 No. 60950-1, CSA C22.2 No.107.1, cULus Recognised, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3, EN 61204-3 Class B, EN/IEC 61558-2-16, TUV, UL, UL 508, UL 60950-1

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 89,50

€ 89,50 tk (ilma käibemaksuta)

€ 110,98

€ 110,98 tk (koos käibemaksuga)

Omron S8FS-G Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 5V dc dc Output, 6A Output, 30W

€ 89,50

€ 89,50 tk (ilma käibemaksuta)

€ 110,98

€ 110,98 tk (koos käibemaksuga)

Omron S8FS-G Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 5V dc dc Output, 6A Output, 30W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Series

S8FS-G

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Dimensions

137 x 88.2 x 36.2mm

Width

137mm

Depth

88mm

Height

36mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Efficiency

81%

Ripple And Noise

50mV Pk-Pk

MTBF

135000h

Output Voltage Adjustment Range

-10 → +15%

Load Regulation

1%

Maximum Temperature

+70°C

Standards Met

CE, CSA C22.2 No. 60950-1, CSA C22.2 No.107.1, cULus Recognised, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3, EN 61204-3 Class B, EN/IEC 61558-2-16, TUV, UL, UL 508, UL 60950-1

Päritoluriik

China