Omron Switch Mode DIN Rail Panel Mount Power Supply, 40A Output, 960W

RS Stock No.: 379-533Brand: OmronManufacturers Part No.: S8VT-F96024E
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Omron

Type

Switch Mode

Electrical Phase

3

Output Current

40A

Dimensions

195 x 139.9 x 181mm

Depth

181mm

Width

139.9mm

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Efficiency

91%

Load Regulation

±0.5%

Ripple And Noise

100mV Pk-Pk

Country of Origin

Italy

Product details

S8VT series, 120 to 960 W

3 phase
Overvoltage and overload protection
Parallel and serial operation possible
No fan needed

Approvals

UL, CSA

Standards

EN60950

Price on Asking

Omron Switch Mode DIN Rail Panel Mount Power Supply, 40A Output, 960W

Price on Asking

Omron Switch Mode DIN Rail Panel Mount Power Supply, 40A Output, 960W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Type

Switch Mode

Electrical Phase

3

Output Current

40A

Dimensions

195 x 139.9 x 181mm

Depth

181mm

Width

139.9mm

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Efficiency

91%

Load Regulation

±0.5%

Ripple And Noise

100mV Pk-Pk

Country of Origin

Italy

Product details

S8VT series, 120 to 960 W

3 phase
Overvoltage and overload protection
Parallel and serial operation possible
No fan needed

Approvals

UL, CSA

Standards

EN60950