Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.08 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Alloy
Mechanical Life
30000000Operations
Release Force
0.01N
Operating Temperature Range
-25 → +85°C
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.08 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Alloy
Mechanical Life
30000000Operations
Release Force
0.01N
Operating Temperature Range
-25 → +85°C


