Omron Plunger Roller Lever, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 600V ac Max, 10A Max

RS Stock No.: 342-354Brand: OmronManufacturers Part No.: WLCA12-G
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Action Type

Snap Action

Depth

64.9mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Mechanical Life

15000000Operations

Mounting Orientation

Side

Country of Origin

Japan

Price on Asking

Omron Plunger Roller Lever, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 600V ac Max, 10A Max

Price on Asking

Omron Plunger Roller Lever, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 600V ac Max, 10A Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Action Type

Snap Action

Depth

64.9mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Mechanical Life

15000000Operations

Mounting Orientation

Side

Country of Origin

Japan