Omron WL Series Coil Spring Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max

RS tootekood: 908-3271Bränd: OmronTootja Part nr.: WLNJ-S2G-N
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Actuator Type

Coil Spring

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

WL

Action Type

Snap Action

Length

40mm

Width

42mm

Maximum Operating Temperature

+85°C

Standards Met

CE

Depth

203.7mm

Minimum Operating Temperature

-10°C

Operating Force

1.47 N

Mechanical Life

15000000Operations

Mounting Orientation

Back, Front

Toote üksikasjad

WL Series General Purpose Limit Switch

Approvals

UL, CSA

Lao andmed ajutiselt ei ole saadaval.

€ 65,00

€ 65,00 tk (ilma käibemaksuta)

€ 80,60

€ 80,60 tk (koos käibemaksuga)

Omron WL Series Coil Spring Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max

€ 65,00

€ 65,00 tk (ilma käibemaksuta)

€ 80,60

€ 80,60 tk (koos käibemaksuga)

Omron WL Series Coil Spring Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Actuator Type

Coil Spring

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

WL

Action Type

Snap Action

Length

40mm

Width

42mm

Maximum Operating Temperature

+85°C

Standards Met

CE

Depth

203.7mm

Minimum Operating Temperature

-10°C

Operating Force

1.47 N

Mechanical Life

15000000Operations

Mounting Orientation

Back, Front

Toote üksikasjad

WL Series General Purpose Limit Switch

Approvals

UL, CSA