onsemi FST3125MX, Bus Switch, 4 x 1:1, 14-Pin SOIC

RS tootekood: 807-6077PBränd: ON SemiconductorTootja Part nr.: FST3125MX
brand-logo
Kuva kõik kategoorias Bus Switches

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Family

FST

Configuration

4 x 1:1

Number of Elements per Chip

4

Number of Inputs per Chip

4

Number of Outputs per Chip

4

Maximum On Resistance

20Ω

Maximum Quiescent Current

3µA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns@ 50 pF

Dimensions

8.75 x 4 x 1.5mm

Number of Input Options per Bit

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

8.75mm

Maximum Operating Supply Voltage

5.5 V

Height

1.5mm

Width

4mm

Bus Width

4bit

Minimum Operating Supply Voltage

4 V

Number of Output Options per Bit

1

Propagation Delay Test Condition

50pF

Toote üksikasjad

Bus Switch, Fairchild Semiconductor

Low On Resistance of the switch allows inputs to be connected to outputs with minimal propagation delay and without generating additional ground bounce noise.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1,12

€ 0,056 tk (rullis) (ilma käibemaksuta)

€ 1,39

€ 0,069 tk (rullis) (koos käibemaksuga)

onsemi FST3125MX, Bus Switch, 4 x 1:1, 14-Pin SOIC
Valige pakendi tüüp

€ 1,12

€ 0,056 tk (rullis) (ilma käibemaksuta)

€ 1,39

€ 0,069 tk (rullis) (koos käibemaksuga)

onsemi FST3125MX, Bus Switch, 4 x 1:1, 14-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Family

FST

Configuration

4 x 1:1

Number of Elements per Chip

4

Number of Inputs per Chip

4

Number of Outputs per Chip

4

Maximum On Resistance

20Ω

Maximum Quiescent Current

3µA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns@ 50 pF

Dimensions

8.75 x 4 x 1.5mm

Number of Input Options per Bit

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

8.75mm

Maximum Operating Supply Voltage

5.5 V

Height

1.5mm

Width

4mm

Bus Width

4bit

Minimum Operating Supply Voltage

4 V

Number of Output Options per Bit

1

Propagation Delay Test Condition

50pF

Toote üksikasjad

Bus Switch, Fairchild Semiconductor

Low On Resistance of the switch allows inputs to be connected to outputs with minimal propagation delay and without generating additional ground bounce noise.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more