Z diode,MMSZ5231BT1G 20mAIz 5.1Vz 500mW

RS Stock No.: 654-7303Brand: ON SemiconductorManufacturers Part No.: MMSZ5231BT1G
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

17Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.69 x 1.6 x 1.12mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

You may be interested in
onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
€ 0.093Each (In a Pack of 20) (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 20) (Exc. Vat)

Z diode,MMSZ5231BT1G 20mAIz 5.1Vz 500mW

Price on Asking

Each (In a Pack of 20) (Exc. Vat)

Z diode,MMSZ5231BT1G 20mAIz 5.1Vz 500mW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
€ 0.093Each (In a Pack of 20) (Exc. Vat)

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

17Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.69 x 1.6 x 1.12mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

You may be interested in
onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
€ 0.093Each (In a Pack of 20) (Exc. Vat)