Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ON SemiconductorLogic Family
LVCMOS, LVTTL
Logic Function
Clock, Fanout Buffer
Input Signal Type
LVCMOS
Output Logic Level
LVCMOS, LVTTL
Operation Mode
Single Ended
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5.1 x 4.5 x 1.05mm
Length
5.1mm
Width
4.5mm
Height
1.05mm
Maximum Operating Supply Voltage
2 V, 2.625 V, 3.465 V
Minimum Operating Supply Voltage
1.6 V, 2.375 V, 3.135 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
€ 3,20
tk (pakis 5) (ilma käibemaksuta)
€ 3,904
tk (pakis 5) (koos käibemaksuga)
5
€ 3,20
tk (pakis 5) (ilma käibemaksuta)
€ 3,904
tk (pakis 5) (koos käibemaksuga)
5
Osta lahtiselt
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 20 | € 3,20 | € 16,00 |
25 - 45 | € 2,65 | € 13,25 |
50 - 245 | € 2,40 | € 12,00 |
250 - 495 | € 2,20 | € 11,00 |
500+ | € 1,95 | € 9,75 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ON SemiconductorLogic Family
LVCMOS, LVTTL
Logic Function
Clock, Fanout Buffer
Input Signal Type
LVCMOS
Output Logic Level
LVCMOS, LVTTL
Operation Mode
Single Ended
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5.1 x 4.5 x 1.05mm
Length
5.1mm
Width
4.5mm
Height
1.05mm
Maximum Operating Supply Voltage
2 V, 2.625 V, 3.465 V
Minimum Operating Supply Voltage
1.6 V, 2.375 V, 3.135 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C