onsemi NCP1377PG, PWM Controller, 18 V, 60 kHz 7-Pin, PDIP

RS tootekood: 786-6478PBränd: ON SemiconductorTootja Part nr.: NCP1377PG
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Switching Frequency

60 kHz

Output Voltage

10 V

Output Current

500 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Through Hole

Fall Time

20ns

Package Type

PDIP

Rise Time

40ns

Pin Count

7

Topology

Flyback

Dimensions

10.16 x 6.6 x 3.44mm

Length

10.16mm

PWM Controller Type

Current Mode

Width

6.6mm

Height

3.44mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

18 V

Toote üksikasjad

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi NCP1377PG, PWM Controller, 18 V, 60 kHz 7-Pin, PDIP
€ 1,11tk (torus 50) (ilma käibemaksuta)

€ 54,38

€ 0,435 tk (torus) (ilma käibemaksuta)

€ 67,43

€ 0,539 tk (torus) (koos käibemaksuga)

onsemi NCP1377PG, PWM Controller, 18 V, 60 kHz 7-Pin, PDIP
Valige pakendi tüüp

€ 54,38

€ 0,435 tk (torus) (ilma käibemaksuta)

€ 67,43

€ 0,539 tk (torus) (koos käibemaksuga)

onsemi NCP1377PG, PWM Controller, 18 V, 60 kHz 7-Pin, PDIP

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi NCP1377PG, PWM Controller, 18 V, 60 kHz 7-Pin, PDIP
€ 1,11tk (torus 50) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Switching Frequency

60 kHz

Output Voltage

10 V

Output Current

500 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Through Hole

Fall Time

20ns

Package Type

PDIP

Rise Time

40ns

Pin Count

7

Topology

Flyback

Dimensions

10.16 x 6.6 x 3.44mm

Length

10.16mm

PWM Controller Type

Current Mode

Width

6.6mm

Height

3.44mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

18 V

Toote üksikasjad

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi NCP1377PG, PWM Controller, 18 V, 60 kHz 7-Pin, PDIP
€ 1,11tk (torus 50) (ilma käibemaksuta)