Technical Document
Specifications
Brand
onsemiNominal Zener Voltage
10V
Diode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
5 W
Package Type
017AA-01
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
2
Test Current
125mA
Maximum Zener Impedance
2Ω
Maximum Reverse Leakage Current
5µA
Dimensions
8.89 x 3.68 x 3.68mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Product details
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Applications
Industrial
Zener Diodes, ON Semiconductor
€ 16.50
Each (Supplied on a Reel) (Exc. Vat)
€ 20.46
Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
€ 16.50
Each (Supplied on a Reel) (Exc. Vat)
€ 20.46
Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiNominal Zener Voltage
10V
Diode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
5 W
Package Type
017AA-01
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
2
Test Current
125mA
Maximum Zener Impedance
2Ω
Maximum Reverse Leakage Current
5µA
Dimensions
8.89 x 3.68 x 3.68mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Product details
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Applications
Industrial


