onsemi, 28V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA

RS Stock No.: 186-9203Brand: onsemiManufacturers Part No.: 1N5362BG
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

28V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

Case 017AA

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

50mA

Maximum Zener Impedance

130Ω

Maximum Reverse Leakage Current

500nA

Dimensions

3.68 (Dia.) x 8.89mm

Minimum Operating Temperature

-65 °C

Forward Voltage

1.2V

Forward Current

1A

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.18

€ 0.367 Each (In a Pack of 25) (Exc. Vat)

€ 11.20

€ 0.448 Each (In a Pack of 25) (inc. VAT)

onsemi, 28V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
Select packaging type

€ 9.18

€ 0.367 Each (In a Pack of 25) (Exc. Vat)

€ 11.20

€ 0.448 Each (In a Pack of 25) (inc. VAT)

onsemi, 28V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 75€ 0.367€ 9.18
100 - 225€ 0.316€ 7.90
250 - 475€ 0.275€ 6.88
500+€ 0.242€ 6.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

28V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

Case 017AA

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

50mA

Maximum Zener Impedance

130Ω

Maximum Reverse Leakage Current

500nA

Dimensions

3.68 (Dia.) x 8.89mm

Minimum Operating Temperature

-65 °C

Forward Voltage

1.2V

Forward Current

1A

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more