onsemi Diode, 2-Pin DO-201AD 1N5408G

RS tootekood: 774-3344Bränd: onsemiTootja Part nr.: 1N5408G
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

DO-201AD

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Height

9.5mm

Dimensions

5.3 (Dia.) x 9.5mm

Diameter

5.3mm

Päritoluriik

China

Toote üksikasjad

Rectifier Diodes, 2A to 3A, ON Semiconductor

Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3,04

€ 0,304 tk (pakis 10) (ilma käibemaksuta)

€ 3,71

€ 0,371 tk (pakis 10) (koos käibemaksuga)

onsemi Diode, 2-Pin DO-201AD 1N5408G
Valige pakendi tüüp

€ 3,04

€ 0,304 tk (pakis 10) (ilma käibemaksuta)

€ 3,71

€ 0,371 tk (pakis 10) (koos käibemaksuga)

onsemi Diode, 2-Pin DO-201AD 1N5408G
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 90€ 0,304€ 3,04
100 - 240€ 0,263€ 2,63
250+€ 0,227€ 2,27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

DO-201AD

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Height

9.5mm

Dimensions

5.3 (Dia.) x 9.5mm

Diameter

5.3mm

Päritoluriik

China

Toote üksikasjad

Rectifier Diodes, 2A to 3A, ON Semiconductor

Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more