onsemi 2SC5994-TD-E NPN Transistor, 2 A, 50 V, 3-Pin PCP

RS tootekood: 774-0755Bränd: onsemiTootja Part nr.: 2SC5994-TD-E
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

50 V

Package Type

PCP

Mounting Type

Surface Mount

Maximum Power Dissipation

3.5 W

Minimum DC Current Gain

200

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.5 x 2.5 x 1.5mm

Toote üksikasjad

General Purpose NPN Transistors, Over 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,48

€ 0,448 tk (pakis 10) (ilma käibemaksuta)

€ 5,47

€ 0,547 tk (pakis 10) (koos käibemaksuga)

onsemi 2SC5994-TD-E NPN Transistor, 2 A, 50 V, 3-Pin PCP
Valige pakendi tüüp

€ 4,48

€ 0,448 tk (pakis 10) (ilma käibemaksuta)

€ 5,47

€ 0,547 tk (pakis 10) (koos käibemaksuga)

onsemi 2SC5994-TD-E NPN Transistor, 2 A, 50 V, 3-Pin PCP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

50 V

Package Type

PCP

Mounting Type

Surface Mount

Maximum Power Dissipation

3.5 W

Minimum DC Current Gain

200

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.5 x 2.5 x 1.5mm

Toote üksikasjad

General Purpose NPN Transistors, Over 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more