onsemi 2SD1816T-TL-H NPN Transistor, 4 A, 100 V, 3-Pin TP-FA

RS tootekood: 163-2017Bränd: onsemiTootja Part nr.: 2SD1816T-TL-H
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

4 A

Maximum Collector Emitter Voltage

100 V

Package Type

TP-FA

Mounting Type

Surface Mount

Maximum Power Dissipation

20 W

Transistor Configuration

Single

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

180 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

6.5 x 5.5 x 2.3mm

Maximum Operating Temperature

+150 °C

PRICED TO CLEAR

Yes

Päritoluriik

China

Toote üksikasjad

General Purpose NPN Transistors, Over 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002LT1G
€ 0,045tk (rullis 3000) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 64,40

€ 0,092 tk (rullis 700) (ilma käibemaksuta)

€ 79,86

€ 0,114 tk (rullis 700) (koos käibemaksuga)

onsemi 2SD1816T-TL-H NPN Transistor, 4 A, 100 V, 3-Pin TP-FA

€ 64,40

€ 0,092 tk (rullis 700) (ilma käibemaksuta)

€ 79,86

€ 0,114 tk (rullis 700) (koos käibemaksuga)

onsemi 2SD1816T-TL-H NPN Transistor, 4 A, 100 V, 3-Pin TP-FA
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002LT1G
€ 0,045tk (rullis 3000) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

4 A

Maximum Collector Emitter Voltage

100 V

Package Type

TP-FA

Mounting Type

Surface Mount

Maximum Power Dissipation

20 W

Transistor Configuration

Single

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

180 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

6.5 x 5.5 x 2.3mm

Maximum Operating Temperature

+150 °C

PRICED TO CLEAR

Yes

Päritoluriik

China

Toote üksikasjad

General Purpose NPN Transistors, Over 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002LT1G
€ 0,045tk (rullis 3000) (ilma käibemaksuta)