onsemi 74VHC123AM, 8 Monostable Multivibrator 8mA, 16-Pin SOIC

RS Stock No.: 186-9259Brand: onsemiManufacturers Part No.: 74VHC123AM
brand-logo
View all in Monostable Multivibrators

Technical Document

Specifications

Brand

onsemi

Logic Family

VHC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

8

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Minimum Pulse Width

5 ns

Maximum Propagation Delay Time @ Maximum CL

29.5 ns @ 50 pF

Maximum Quiescent Current

40µA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Maximum Operating Supply Voltage

5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 30.00

€ 1.20 Each (In a Pack of 25) (Exc. Vat)

€ 36.60

€ 1.464 Each (In a Pack of 25) (inc. VAT)

onsemi 74VHC123AM, 8 Monostable Multivibrator 8mA, 16-Pin SOIC
Select packaging type

€ 30.00

€ 1.20 Each (In a Pack of 25) (Exc. Vat)

€ 36.60

€ 1.464 Each (In a Pack of 25) (inc. VAT)

onsemi 74VHC123AM, 8 Monostable Multivibrator 8mA, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

VHC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

8

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Minimum Pulse Width

5 ns

Maximum Propagation Delay Time @ Maximum CL

29.5 ns @ 50 pF

Maximum Quiescent Current

40µA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Maximum Operating Supply Voltage

5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more