onsemi, ArrayJ-60035-4P-BGA 4-Element Photomultiplier, 420nm, Surface Mount BGA package

RS tootekood: 185-9629Bränd: onsemiTootja Part nr.: ArrayJ-60035-4P-BGA
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Wavelength of Peak Sensitivity

420nm

Element Type

Photomultiplier

Number of Elements

4

Number of Pins

9

Mounting Type

Surface Mount

Dimensions

12.46 x 12.46 x 2.2mm

Package Type

BGA

Height

2.2mm

Length

12.46mm

Width

12.46mm

Series

J Series SiPM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 670,00

€ 670,00 tk (ilma käibemaksuta)

€ 830,80

€ 830,80 tk (koos käibemaksuga)

onsemi, ArrayJ-60035-4P-BGA 4-Element Photomultiplier, 420nm, Surface Mount BGA package

€ 670,00

€ 670,00 tk (ilma käibemaksuta)

€ 830,80

€ 830,80 tk (koos käibemaksuga)

onsemi, ArrayJ-60035-4P-BGA 4-Element Photomultiplier, 420nm, Surface Mount BGA package

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Wavelength of Peak Sensitivity

420nm

Element Type

Photomultiplier

Number of Elements

4

Number of Pins

9

Mounting Type

Surface Mount

Dimensions

12.46 x 12.46 x 2.2mm

Package Type

BGA

Height

2.2mm

Length

12.46mm

Width

12.46mm

Series

J Series SiPM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more