Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Series
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
600mA
Toote üksikasjad
RF Band Switching Diodes, ON Semiconductor
RF (Radio Frequency) diodes suitable for use in HF, RF and Microwave mixing and detection applications.
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
€ 75,00
€ 0,025 tk (rullis 3000) (ilma käibemaksuta)
€ 93,00
€ 0,031 tk (rullis 3000) (koos käibemaksuga)
3000
€ 75,00
€ 0,025 tk (rullis 3000) (ilma käibemaksuta)
€ 93,00
€ 0,031 tk (rullis 3000) (koos käibemaksuga)
3000
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Rull |
---|---|---|
3000 - 3000 | € 0,025 | € 75,00 |
6000 - 12000 | € 0,017 | € 51,00 |
15000 - 27000 | € 0,017 | € 51,00 |
30000 - 72000 | € 0,017 | € 51,00 |
75000+ | € 0,016 | € 48,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Series
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
600mA
Toote üksikasjad
RF Band Switching Diodes, ON Semiconductor
RF (Radio Frequency) diodes suitable for use in HF, RF and Microwave mixing and detection applications.
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.