onsemi 200mA, Dual High Speed Diode, 3-Pin SC-75 BAW56TT1G

RS tootekood: 186-7845Bränd: onsemiTootja Part nr.: BAW56TT1G
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SC-75

Maximum Continuous Forward Current

200mA

Diode Configuration

Dual Common Anode

Rectifier Type

General Purpose

Diode Type

High Speed

Pin Count

3

Number of Elements per Chip

2

Peak Reverse Recovery Time

6ns

Peak Non-Repetitive Forward Surge Current

500mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3,80

€ 0,038 tk (pakis 100) (ilma käibemaksuta)

€ 4,71

€ 0,047 tk (pakis 100) (koos käibemaksuga)

onsemi 200mA, Dual High Speed Diode, 3-Pin SC-75 BAW56TT1G
Valige pakendi tüüp

€ 3,80

€ 0,038 tk (pakis 100) (ilma käibemaksuta)

€ 4,71

€ 0,047 tk (pakis 100) (koos käibemaksuga)

onsemi 200mA, Dual High Speed Diode, 3-Pin SC-75 BAW56TT1G
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
100 - 400€ 0,038€ 3,80
500 - 900€ 0,032€ 3,20
1000+€ 0,028€ 2,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SC-75

Maximum Continuous Forward Current

200mA

Diode Configuration

Dual Common Anode

Rectifier Type

General Purpose

Diode Type

High Speed

Pin Count

3

Number of Elements per Chip

2

Peak Reverse Recovery Time

6ns

Peak Non-Repetitive Forward Surge Current

500mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more