Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi BC337-025G NPN Bipolar Transistor, 800 mA, 45 V, 3-Pin TO-92

RS tootekood: 625-4966Bränd: onsemiTootja Part nr.: BC337-025G
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

210 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.33 x 5.2 x 4.19mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
NPN transistor,BC337-25 0.8A Ic 1Vce
P.O.A.tk (ilma käibemaksuta)
onsemi BC33725BU NPN Transistor, 800 mA, 50 V, 3-Pin TO-92
€ 0,124tk (pakis 100) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 0,39

€ 0,39 tk (ilma käibemaksuta)

€ 0,48

€ 0,48 tk (koos käibemaksuga)

onsemi BC337-025G NPN Bipolar Transistor, 800 mA, 45 V, 3-Pin TO-92

€ 0,39

€ 0,39 tk (ilma käibemaksuta)

€ 0,48

€ 0,48 tk (koos käibemaksuga)

onsemi BC337-025G NPN Bipolar Transistor, 800 mA, 45 V, 3-Pin TO-92
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 0,39
25 - 99€ 0,23
100 - 249€ 0,16
250 - 499€ 0,12
500+€ 0,11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
NPN transistor,BC337-25 0.8A Ic 1Vce
P.O.A.tk (ilma käibemaksuta)
onsemi BC33725BU NPN Transistor, 800 mA, 50 V, 3-Pin TO-92
€ 0,124tk (pakis 100) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

210 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.33 x 5.2 x 4.19mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
NPN transistor,BC337-25 0.8A Ic 1Vce
P.O.A.tk (ilma käibemaksuta)
onsemi BC33725BU NPN Transistor, 800 mA, 50 V, 3-Pin TO-92
€ 0,124tk (pakis 100) (ilma käibemaksuta)