onsemi BC547BTA NPN Transistor, 100 mA, 45 V, 3-Pin TO-92

RS tootekood: 671-1113Bränd: onsemiTootja Part nr.: BC547BTA
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

200, 420

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.33 x 5.2 x 4.19mm

Toote üksikasjad

Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Transistor, Bipolar, NPN, BC549
P.O.A.tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 5,45

€ 0,218 tk (pakis 25) (ilma käibemaksuta)

€ 6,65

€ 0,266 tk (pakis 25) (koos käibemaksuga)

onsemi BC547BTA NPN Transistor, 100 mA, 45 V, 3-Pin TO-92
Valige pakendi tüüp

€ 5,45

€ 0,218 tk (pakis 25) (ilma käibemaksuta)

€ 6,65

€ 0,266 tk (pakis 25) (koos käibemaksuga)

onsemi BC547BTA NPN Transistor, 100 mA, 45 V, 3-Pin TO-92
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
25 - 75€ 0,218€ 5,45
100 - 225€ 0,188€ 4,70
250 - 475€ 0,163€ 4,08
500 - 975€ 0,143€ 3,58
1000+€ 0,131€ 3,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Transistor, Bipolar, NPN, BC549
P.O.A.tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

200, 420

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.33 x 5.2 x 4.19mm

Toote üksikasjad

Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Transistor, Bipolar, NPN, BC549
P.O.A.tk (pakis 5) (ilma käibemaksuta)