onsemi BDX54CG PNP Darlington Transistor, 8 A 100 V HFE:750, 3-Pin TO-220AB

RS tootekood: 544-9882Bränd: onsemiTootja Part nr.: BDX54CG
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Transistor Type

PNP

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Base Emitter Saturation Voltage

2.5 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2 V

Maximum Collector Cut-off Current

0.2mA

Minimum Operating Temperature

-65 °C

Height

9.28mm

Dimensions

10.28 x 4.82 x 9.28mm

Maximum Operating Temperature

+150 °C

Length

10.28mm

Width

4.82mm

Toote üksikasjad

PNP Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 55,00

€ 1,10 tk (torus 50) (ilma käibemaksuta)

€ 67,10

€ 1,342 tk (torus 50) (koos käibemaksuga)

onsemi BDX54CG PNP Darlington Transistor, 8 A 100 V HFE:750, 3-Pin TO-220AB

€ 55,00

€ 1,10 tk (torus 50) (ilma käibemaksuta)

€ 67,10

€ 1,342 tk (torus 50) (koos käibemaksuga)

onsemi BDX54CG PNP Darlington Transistor, 8 A 100 V HFE:750, 3-Pin TO-220AB
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Tuub
50 - 450€ 1,10€ 55,00
500 - 950€ 1,05€ 52,50
1000+€ 0,995€ 49,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Transistor Type

PNP

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Base Emitter Saturation Voltage

2.5 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2 V

Maximum Collector Cut-off Current

0.2mA

Minimum Operating Temperature

-65 °C

Height

9.28mm

Dimensions

10.28 x 4.82 x 9.28mm

Maximum Operating Temperature

+150 °C

Length

10.28mm

Width

4.82mm

Toote üksikasjad

PNP Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more