Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
170 mA
Maximum Drain Source Voltage
100 V
Package Type
SOT-23
Series
PowerTrench
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
6 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
0.8V
Maximum Power Dissipation
360 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
1.3mm
Transistor Material
Si
Number of Elements per Chip
1
Length
2.92mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
1.8 nC @ 10 V
Height
0.93mm
Minimum Operating Temperature
-55 °C
Toote üksikasjad
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
€ 2,63
€ 0,263 tk (pakis 10) (ilma käibemaksuta)
€ 3,21
€ 0,321 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 2,63
€ 0,263 tk (pakis 10) (ilma käibemaksuta)
€ 3,21
€ 0,321 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 90 | € 0,263 | € 2,63 |
100 - 240 | € 0,227 | € 2,27 |
250 - 490 | € 0,196 | € 1,96 |
500 - 990 | € 0,172 | € 1,72 |
1000+ | € 0,158 | € 1,58 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
170 mA
Maximum Drain Source Voltage
100 V
Package Type
SOT-23
Series
PowerTrench
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
6 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
0.8V
Maximum Power Dissipation
360 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
1.3mm
Transistor Material
Si
Number of Elements per Chip
1
Length
2.92mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
1.8 nC @ 10 V
Height
0.93mm
Minimum Operating Temperature
-55 °C
Toote üksikasjad
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.