N-Channel MOSFET Transistor, 200 mA, 50 V, 3-Pin SOT-23 onsemi BSS138

RS tootekood: 380-4962Bränd: ON SemiconductorTootja Part nr.: BSS138
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.5 Ω

Channel Mode

Enhancement

Maximum Power Dissipation

225 mW

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.3mm

Minimum Operating Temperature

-55 °C

Height

0.94mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138LT1G
€ 0,254tk (pakis 25) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

N-Channel MOSFET Transistor, 200 mA, 50 V, 3-Pin SOT-23 onsemi BSS138

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

N-Channel MOSFET Transistor, 200 mA, 50 V, 3-Pin SOT-23 onsemi BSS138
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138LT1G
€ 0,254tk (pakis 25) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.5 Ω

Channel Mode

Enhancement

Maximum Power Dissipation

225 mW

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.3mm

Minimum Operating Temperature

-55 °C

Height

0.94mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138LT1G
€ 0,254tk (pakis 25) (ilma käibemaksuta)