onsemi C106D1, Thyristor 400V, 2.55A 0.5mA

RS Stock No.: 183-7718Brand: onsemiManufacturers Part No.: C106D1
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

2.55A

Thyristor Type

SCR

Package Type

TO-225AA

Repetitive Peak Reverse Voltage

400V

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.5mA

Maximum Gate Trigger Voltage

1V

Maximum Holding Current

6mA

Pin Count

3

Dimensions

7.74 x 2.66 x 11.04mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

400V

Maximum Operating Temperature

+110 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

Price on Asking

onsemi C106D1, Thyristor 400V, 2.55A 0.5mA

Price on Asking

onsemi C106D1, Thyristor 400V, 2.55A 0.5mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Rated Average On-State Current

2.55A

Thyristor Type

SCR

Package Type

TO-225AA

Repetitive Peak Reverse Voltage

400V

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.5mA

Maximum Gate Trigger Voltage

1V

Maximum Holding Current

6mA

Pin Count

3

Dimensions

7.74 x 2.66 x 11.04mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

400V

Maximum Operating Temperature

+110 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in