onsemi CAT24C32YI-GT3, 32kbit EEPROM Memory, 400ns 8-Pin TSSOP Serial-I2C

RS Stock No.: 781-4821Brand: onsemiManufacturers Part No.: CAT24C32YI-GT3
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

onsemi

Memory Size

32kbit

Interface Type

Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

4K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4. 4x 0.9mm

Number of Words

4096

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

100yr

Maximum Random Access Time

400ns

Product details

Electrically Erasable PROM Serial I²C, ON Semiconductor

EEPROM Serial Access - ON Semiconductor

€ 5.08

€ 0.254 Each (In a Pack of 20) (Exc. Vat)

€ 6.30

€ 0.315 Each (In a Pack of 20) (inc. VAT)

onsemi CAT24C32YI-GT3, 32kbit EEPROM Memory, 400ns 8-Pin TSSOP Serial-I2C
Select packaging type

€ 5.08

€ 0.254 Each (In a Pack of 20) (Exc. Vat)

€ 6.30

€ 0.315 Each (In a Pack of 20) (inc. VAT)

onsemi CAT24C32YI-GT3, 32kbit EEPROM Memory, 400ns 8-Pin TSSOP Serial-I2C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

onsemi

Memory Size

32kbit

Interface Type

Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

4K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4. 4x 0.9mm

Number of Words

4096

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

100yr

Maximum Random Access Time

400ns

Product details

Electrically Erasable PROM Serial I²C, ON Semiconductor

EEPROM Serial Access - ON Semiconductor