onsemi CAT24C512WI-GT3, 512kB EEPROM Memory, 400ns 8-Pin SOIC Serial-I2C

RS Stock No.: 755-9843PBrand: onsemiManufacturers Part No.: CAT24C512WI-GT3
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

onsemi

Memory Size

512kB

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Number of Words

64K

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

400ns

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

100yr

Product details

Electrically Erasable PROM Serial I²C, ON Semiconductor

EEPROM Serial Access - ON Semiconductor

Stock information temporarily unavailable.

€ 0.66

€ 0.66 Each (Supplied on a Reel) (Exc. Vat)

€ 0.82

€ 0.82 Each (Supplied on a Reel) (inc. VAT)

onsemi CAT24C512WI-GT3, 512kB EEPROM Memory, 400ns 8-Pin SOIC Serial-I2C
Select packaging type

€ 0.66

€ 0.66 Each (Supplied on a Reel) (Exc. Vat)

€ 0.82

€ 0.82 Each (Supplied on a Reel) (inc. VAT)

onsemi CAT24C512WI-GT3, 512kB EEPROM Memory, 400ns 8-Pin SOIC Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Memory Size

512kB

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Number of Words

64K

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

400ns

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

100yr

Product details

Electrically Erasable PROM Serial I²C, ON Semiconductor

EEPROM Serial Access - ON Semiconductor