Technical Document
Specifications
Brand
onsemiDirection Type
Uni-Directional
Diode Configuration
Complex Array
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
U-DFN1210
Maximum Reverse Stand-off Voltage
5.5V
Pin Count
6
Peak Pulse Power Dissipation
100W
Maximum Peak Pulse Current
3A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-40 °C
Dimensions
1.2 x 1 x 0.5mm
Maximum Operating Temperature
+125 °C
Length
1.2mm
Height
0.5mm
Width
1mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Product details
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
€ 14.20
€ 0.142 Each (Supplied on a Reel) (Exc. Vat)
€ 17.32
€ 0.173 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
€ 14.20
€ 0.142 Each (Supplied on a Reel) (Exc. Vat)
€ 17.32
€ 0.173 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
100 - 225 | € 0.142 | € 3.55 |
250 - 475 | € 0.123 | € 3.08 |
500 - 975 | € 0.107 | € 2.68 |
1000+ | € 0.098 | € 2.45 |
Technical Document
Specifications
Brand
onsemiDirection Type
Uni-Directional
Diode Configuration
Complex Array
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
U-DFN1210
Maximum Reverse Stand-off Voltage
5.5V
Pin Count
6
Peak Pulse Power Dissipation
100W
Maximum Peak Pulse Current
3A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-40 °C
Dimensions
1.2 x 1 x 0.5mm
Maximum Operating Temperature
+125 °C
Length
1.2mm
Height
0.5mm
Width
1mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Product details