onsemi FAN9672Q, Power Factor Controller, 40 kHz, 30 V 32-Pin, LQFP

RS Stock No.: 865-1224Brand: onsemiManufacturers Part No.: FAN9672Q
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

40 kHz

Start-up Supply Current

80µA

IC Type

Power Factor Controller IC

Maximum Source Current

50µA

Maximum Sink Current

-35 μA, -40µA

Maximum Supply Current

7 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Dimensions

9 x 7 x 1.45mm

Height

1.45mm

Length

9mm

Maximum Operating Supply Voltage

30 V

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Width

7mm

Product details

Power Factor Correction (PFC), Fairchild Semiconductor

Power Factor Correction (PFC), Fairchild Semiconductor

The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 12.60

€ 6.30 Each (In a Pack of 2) (Exc. Vat)

€ 15.62

€ 7.812 Each (In a Pack of 2) (inc. VAT)

onsemi FAN9672Q, Power Factor Controller, 40 kHz, 30 V 32-Pin, LQFP
Select packaging type

€ 12.60

€ 6.30 Each (In a Pack of 2) (Exc. Vat)

€ 15.62

€ 7.812 Each (In a Pack of 2) (inc. VAT)

onsemi FAN9672Q, Power Factor Controller, 40 kHz, 30 V 32-Pin, LQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 18€ 6.30€ 12.60
20+€ 5.40€ 10.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

40 kHz

Start-up Supply Current

80µA

IC Type

Power Factor Controller IC

Maximum Source Current

50µA

Maximum Sink Current

-35 μA, -40µA

Maximum Supply Current

7 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Dimensions

9 x 7 x 1.45mm

Height

1.45mm

Length

9mm

Maximum Operating Supply Voltage

30 V

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Width

7mm

Product details

Power Factor Correction (PFC), Fairchild Semiconductor

Power Factor Correction (PFC), Fairchild Semiconductor

The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in