Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
44 A
Maximum Drain Source Voltage
650 V
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
70 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Minimum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
312 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±30 V
Number of Elements per Chip
1
Width
9.65mm
Length
10.67mm
Typical Gate Charge @ Vgs
78 nC @ 10 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
4.83mm
Country of Origin
China
€ 6,400.00
€ 4.00 Each (On a Reel of 1600) (Exc. Vat)
€ 7,936.00
€ 4.96 Each (On a Reel of 1600) (inc. VAT)
1600
€ 6,400.00
€ 4.00 Each (On a Reel of 1600) (Exc. Vat)
€ 7,936.00
€ 4.96 Each (On a Reel of 1600) (inc. VAT)
Stock information temporarily unavailable.
1600
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
44 A
Maximum Drain Source Voltage
650 V
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
70 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Minimum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
312 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±30 V
Number of Elements per Chip
1
Width
9.65mm
Length
10.67mm
Typical Gate Charge @ Vgs
78 nC @ 10 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
4.83mm
Country of Origin
China


