onsemi PowerTrench N-Channel MOSFET, 265 A, 60 V, 3-Pin TO-220 FDP025N06

RS tootekood: 864-4718Bränd: onsemiTootja Part nr.: FDP025N06
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

265 A

Maximum Drain Source Voltage

60 V

Series

PowerTrench

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.5 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

395 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.7mm

Length

10.1mm

Typical Gate Charge @ Vgs

174 nC @ 10 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Number of Elements per Chip

1

Height

15.38mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 197,50

€ 3,95 tk (torus 50) (ilma käibemaksuta)

€ 244,90

€ 4,898 tk (torus 50) (koos käibemaksuga)

onsemi PowerTrench N-Channel MOSFET, 265 A, 60 V, 3-Pin TO-220 FDP025N06

€ 197,50

€ 3,95 tk (torus 50) (ilma käibemaksuta)

€ 244,90

€ 4,898 tk (torus 50) (koos käibemaksuga)

onsemi PowerTrench N-Channel MOSFET, 265 A, 60 V, 3-Pin TO-220 FDP025N06
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Tuub
50 - 50€ 3,95€ 197,50
100 - 200€ 3,15€ 157,50
250 - 450€ 3,00€ 150,00
500 - 950€ 2,80€ 140,00
1000+€ 2,45€ 122,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

265 A

Maximum Drain Source Voltage

60 V

Series

PowerTrench

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.5 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

395 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.7mm

Length

10.1mm

Typical Gate Charge @ Vgs

174 nC @ 10 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Number of Elements per Chip

1

Height

15.38mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada